Meter: multifunction; digital; UNI-T

Meter: multifunction; digital; UNI-T, UT205, UT206, UT205A, UT206A, UT205A+, UT206A+, UT208B |EN|
Manufacturer
Type of metermultifunction
DisplayLCD
Illuminationyes
Symbol: (UT205)
Duty cycle0.1...99.9%
Symbol: (UT205A+, UT206A+)
Temperature measuring range-40...1000°C
Duty cycle0.1...99.9%
Display parameters:
Pollution degree:
Measuring instrument features:
  • autoranging
  • automatic power-off
  • ergonomic body shape enables one-hand operation (UT205A+, UT206A+)
  • HOLD function
  • low battery indicator
Standard equipment:
Measurement:
  • continuity
  • frequency
  • AC voltage
  • DC voltage
  • AC current
  • resistance
  • temperature (UT205A+, UT206A+)
  • duty cycle (UT205)
Symbol: (UT205)
Kind of meterdigital, AC pincers type
AC current measuring accuracy±(1.5% + 5 digit)
Testdiodes
Max. diameter of measured cable40mm
Continuity testacoustic indication
Battery/ rechargeable batterybattery 6F22 9V x1
Conform to the normCAT II 600V
CAT III 300V
EN 61010
Power supplybattery 6F22 9V x1
Dimensions257x106.4x52mm
Weight with battery522g
Additional functionstorch
AC voltage measuring accuracy±(1.2% + 5 digit)
Resistance measuring accuracy±(1%+2 digit)
DC voltage measuring accuracy±(0.8% + 1 digit)
Symbol: (UT205A+, UT206A+)
Kind of meterdigital, AC pincers type
AC current measuring accuracy±(1.5% + 5 digit)
Testcircuit continuity, diodes
Max. diameter of measured cable45mm
Battery/ rechargeable batterybattery AAA 1,5V x2
Conform to the normCAT II 1000V
CAT III 600V
EN 61010
Power supplybattery AAA 1,5V x2
Dimensions242x76.5x52mm
Weight with battery235g
Additional functionstorch
AC voltage measuring accuracy±(1% + 2 digit)
Resistance measuring accuracy±(0.8%+2 digit)
DC voltage measuring accuracy±(0.7% + 3 digit)