Meter: multifunction; digital; UNI-T

Manufacturer
Testdiodes
Power supplybattery 6F22 9V x1
Dimensions298x107x47mm
Continuity testacoustic indication
Battery/ rechargeable batterybattery 6F22 9V x1
Type of metermultifunction
DisplayLCD
Illuminationyes
Measurement:
  • continuity
  • AC voltage
  • DC voltage
  • AC current
  • resistance
Max. diameter of measured cable:
  • 60mm
Conform to the norm:
  • CAT III 1000V
  • CAT IV 600V
  • EN 61010
Kind of meter:
  • digital
  • AC pincers type
Weight with battery:
  • 389g
Measuring instrument features:
  • HOLD function
  • MAX function
  • low battery indicator
  • polarization indicator
  • overload indicator
Standard equipment:
  • case
  • test leads
Display parameters:
  • (2000)
AC current measuring accuracy:
  • ±(2.5% + 5 digit)
AC voltage measuring accuracy:
  • ±(1.2% + 5 digit)
Resistance measuring accuracy:
  • ±(1%+2 digit)
DC voltage measuring accuracy:
  • ±(0.8% + 1 digit)
Symbol Product description
UT220 Meter:multifunction;digital,AC pincers type;LCD;(2000)