Meter: multifunction; digital; UNI-T

Meter: multifunction; digital; UNI-T, UT213A, UT213B, UT213C, UT256B |EN|
Resistance measuring accuracy±(1%+2 digit)
Symbol: (UT213A)
Manufacturer
Type of metermultifunction
Kind of meterdigital, AC pincers type
DisplayLCD
Display parameters(4000)
Illuminationyes
Max. diameter of measured cable30mm
DC voltage measuring range0.1...400mV/4V/40V/400V/600V
AC voltage measuring range1mV...4V/40V/400V/600V
AC current measuring range4A/40A/400A
Resistance measuring range100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range0.01...50nF/500nF/5µF/50µF/100µF
Frequency measuring range10...1MHz
Temperature measuring range-40...1000°C
Continuity testacoustic indication
Testdiodes
Power supplybattery R03 AAA 1,5V x2
Dimensions228x77x41mm
Battery/ rechargeable batterybattery R03 AAA 1,5V x2
Additional functionstorch
Symbol: (UT213B)
Manufacturer
Type of metermultifunction
Kind of meterdigital, AC pincers type
DisplayLCD
Display parameters(4000)
Illuminationyes
Max. diameter of measured cable30mm
True effective value measurementTrue RMS
DC voltage measuring range0.1...400mV/4V/40V/400V/600V
AC voltage measuring range1mV...4V/40V/400V/600V
AC current measuring range4A/40A/400A
Resistance measuring range100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range40nF/400nF/4µF/40µF/400µF/4mF/40mF
Frequency measuring range10...1MHz
Temperature measuring range-40...1000°C
Continuity testacoustic indication
Testdiodes
Power supplybattery R03 AAA 1,5V x2
Dimensions228x77x41mm
Battery/ rechargeable batterybattery R03 AAA 1,5V x2
Additional functionstorch
Symbol: (UT256B)
Manufacturer
Type of metermultifunction
Kind of meterdigital, AC/DC pincers type
DisplayLCD
Display parameters(5999)
Illuminationyes
Max. diameter of measured cable14.7mm
True effective value measurementTrue RMS
DC voltage measuring range1mV...6V/60V/600V/1kV
AC voltage measuring range1mV...6V/60V/600V/750V
DC current measuring range200A
AC current measuring range200A
Resistance measuring range100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range60nF/600nF/6µF/60µF/600µF/6mF/60mF
Continuity testacoustic indication
Testdiodes
Power supplybattery R6 AA 1,5V x2
Dimensions210x53x35mm
Conform to the normCAT II 1000V
CAT III 600V
EN 61010
Battery/ rechargeable batterybattery R6 AA 1,5V x2
Measuring instrument features:
  • autoranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • MIN/MAX function (UT213B)
  • REL function
  • low battery indicator
Standard equipment:
  • case
  • test leads
  • temperature probe (UT213B)
Symbol Product description Frequency measuring accuracy Capacitance measuring accuracy AC current measuring accuracy DC current measuring accuracy AC voltage measuring accuracy DC voltage measuring accuracy Temperature measurement accuracy
UT213A Meter:multifunction;digital,AC pincers type;LCD;(4000) ±(0.1%+4 digit) ±(4%+ 5 digit) ±(1.8% + 9 digit) - ±(1.2% + 5 digit) ±(0.8% + 1 digit) ±(1% + 3 digit)
UT213B Meter:multifunction;digital,AC pincers type;LCD;(4000) ±(0.1%+4 digit) ±(4%+ 5 digit) ±(1.8% + 9 digit) - ±(1.2% + 5 digit) ±(0.8% + 1 digit) ±(1% + 3 digit)
UT256B Meter:multifunction;digital,AC/DC pincers type;Øcable:14.7mm - ±(4%+ 20 digit) ±(2.5% + 5 digit) ±(2.5% + 5 digit) ±(1.2% + 3 digit) ±(0.8% + 3 digit) -