Meter: multifunction; digital; UNI-T

Manufacturer
True effective value measurementTrue RMS
Standard equipmentcase;
test leads;
temperature probe
IP ratingIP54
Max. diameter of measured cable33mm
Dimensions234.6x82x47mm
Continuity testacoustic indication
Resistance tofall from 2m height
Testdiodes
Duty cycle0.1...99.9%
Type of metermultifunction
DisplayLCD
Diode test3V
AC current measuring accuracy±(1.8% + 6 digit)
AC voltage measuring accuracy±(1% + 6 digit)
DC voltage measuring accuracy±(0.6% + 3 digit)
Resistance measuring accuracy±(1%+3 digit)
Symbol Kind of meter Weight with battery Illumination Display parameters Bargraph Power supply Conform to the norm Pollution degree Measurement Measuring instrument features Temperature measuring range Battery/ rechargeable battery Software DC current measuring accuracy
[g] [°C]
UT219E digital, AC pincers type 310 - (6000) yes battery R03 AAA 1,5V x2 - - continuity, frequency, AC voltage, DC voltage, capacitance, AC current, resistance, duty cycle AUTO HOLD; auto and manual ranging; automatic power-off; display zeroing function; logging of MAX, MIN; low battery indicator - battery R03 AAA 1,5V x2 - -
UT219M digital, AC pincers type - yes (6000) - battery LR03 AAA 1,5V x3 CAT IV 600V EN 61010 - continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, temperature, duty cycle auto and manual ranging; automatic power-off; HOLD function; MIN/MAX/REL function; low input impedance function (LoZ); display zeroing function; built-in torch; low battery indicator -40...1000 battery LR03 AAA 1,5V x3 included -
UT219DS digital, AC/DC pincers type 310 yes (6000) yes battery LR03 AAA 1,5V x3 CAT IV 600V EN 61010 2 continuity, frequency, AC voltage, DC voltage, capacitance, AC current, inrush current, resistance, temperature, duty cycle auto and manual ranging; automatic power-off; low-pass filter; HOLD function; MIN/MAX/REL function; low input impedance function (LoZ); display zeroing function; built-in torch; low battery indicator -40...1000 battery LR03 AAA 1,5V x3 included ±(1.8% + 6 digit)