Meter: multifunction; digital
| Type of meter | multifunction |
| Kind of display used | LCD |
Measuring instrument features:
Standard equipment:
- user's manual
- case
- test leads
- K-type thermocouple (MW3518, MW3036B)
True effective value measurement:
Temperature measuring range:
Battery/ rechargeable battery:
Frequency measuring accuracy:
Capacitance measuring accuracy:
AC current measuring accuracy:
DC current measuring accuracy:
AC voltage measuring accuracy:
Resistance measuring accuracy:
DC voltage measuring accuracy:
| Symbol |
Product description |
| BK313C |
Meter:multifunction;digital,AC/DC pincers type;LCD;50÷500Hz |
| BK316 |
Meter:multifunction;digital,AC/DC pincers type;LCD;4 digit |
| MW3366 |
Meter:multifunction;digital,AC/DC pincers type;LCD;(6000) |
| MW3518 |
Meter:multifunction;VAC accuracy:±(1.2%+3digit);I AC:0÷2kA |
| MW3526BF |
Meter:multifunction;digital,AC/DC pincers type;LCD;(10000) |
| MW3036B |
Meter:multifunction;digital,AC/DC pincers type;LCD;(6000) |