Meter: network parameters; digital; TDE INSTRUMENTS

Meter: network parameters; digital; TDE INSTRUMENTS, DPM72-AV, DPM72-AVP, DPM72-AV2, DPM72-PP |EN|
Mountingon panel
Manufacturer
Type of meternetwork parameters
Kind of meterdigital, mounting
DisplayLCD
Resolution192x160
Operating temperature0...50°C
Dimensions (W x H x D)72x72mm
Mounting hole dimensions68x68mm
IP ratingIP65 from the front
Symbol: (DPM72-AVP, DPM72-PP, DPM72-MPx)
InterfaceUSB
Power supplyUSB
Symbol: (DPM72-AVP)
Kind of measurement:
  • indirect with 5A current transformer
Measurement:
  • frequency
  • AC voltage
  • DC voltage
  • AC current
  • DC current
AC current measuring accuracy:
  • ±1%
DC current measuring accuracy:
  • ±1%
AC voltage measuring accuracy:
  • ±1%
DC voltage measuring accuracy:
  • ±1%
Symbol: (DPM72-AV2)
Kind of measurement:
  • indirect with 5A current transformer
AC current measuring accuracy:
  • ±1%
DC current measuring accuracy:
  • ±1%
AC voltage measuring accuracy:
  • ±1%
DC voltage measuring accuracy:
  • ±1%
Symbol: (DPM72-PP)
Kind of measurement:
  • indirect with 60mV shunt
Measurement:
  • DC voltage
  • DC current
DC current measuring accuracy:
  • ±1%
DC voltage measuring accuracy:
  • ±1%
Symbol: (DPM72-MPN)
Kind of measurement:
  • indirect with 60mV shunt
Measurement:
  • frequency
  • AC voltage
  • DC voltage
DC current measuring accuracy:
  • ±1%
AC voltage measuring accuracy:
  • ±1%
DC voltage measuring accuracy:
  • ±1%
Symbol: (DPM72-MP)
Kind of measurement:
  • indirect with 5A current transformer
Measurement:
  • frequency
  • AC voltage
  • DC voltage
  • AC current
  • DC current
DC current measuring accuracy:
  • ±1%
AC voltage measuring accuracy:
  • ±1%
DC voltage measuring accuracy:
  • ±1%
Symbol: (DPM72-MPP)
Measurement:
  • DC voltage
  • DC current
DC current measuring accuracy:
  • ±0.5%
DC voltage measuring accuracy:
  • ±0.5%
Symbol DPM72-AVP DPM72-AV2 DPM72-PP DPM72-MPN DPM72-MP DPM72-MPP
DC voltage measuring range [V]
- -500...500 x     x x  
- 0...60m     x      
- 0...2/10           x
- 0...300   x        
AC voltage measuring range [V]
- 0...300   x        
- 0...500 x     x x  
DC current measuring range [A]
- -10...10 x       x  
- 0...20m     x      
- 0...4/20m           x
- 0...10   x        
AC current measuring range [A]
- 0...10 x x     x  
Frequency measuring range [Hz]
- 10...500       x x  
- 10...1000 x x        
Backlight colour
- white x x x      
- RGB       x x x
Features:
  • MIN/MAX function
  • programmable alarm thresholds
Symbol Supported formats
DPM72-MP CSV
DPM72-MPP CSV