Meter: network parameters; LUMEL

Manufacturer
IP ratingIP65 (from the front)
Kind of meterdigital, mounting
Mountingon panel, for DIN rail mounting (optional)
Dimensions (W x H x D)96x48x93mm
DisplayLCD
Display parameters5 digits, 6 digits
Related itemsATS-200
InterfaceRS485
Communictions protocolModbus RTU
Type of meternetwork parameters
Symbol Features Kind of measurement Measurement DC voltage measuring range Application Output Usup Usup
[V] [V AC] [V DC]
N32H-110000000M0 MIN/MAX/AVG function indirect with shunt energy, power, DC voltage, capacitance, DC current 50/100/150/300/600 photovoltaics relay, OC type output 85...253 90...300
N32H-120000000M0 MIN/MAX/AVG function indirect with shunt energy, power, DC voltage, capacitance, DC current 50/100/150/300/600 photovoltaics relay x4, OC type output 85...253 90...300
N32H-130000000M0 MIN/MAX/AVG function indirect with shunt energy, power, DC voltage, capacitance, DC current 50/100/150/300/600 photovoltaics analogue, relay x4, OC type output 85...253 90...300
N32H-210000000M0 MIN/MAX/AVG function indirect with shunt energy, power, DC voltage, capacitance, DC current 50/100/150/300/600 photovoltaics relay, OC type output 20...40 20...60
N32H-220000000M0 MIN/MAX/AVG function indirect with shunt energy, power, DC voltage, capacitance, DC current 50/100/150/300/600 photovoltaics relay x4, OC type output 20...40 20...60
N32H-230000000M0 MIN/MAX/AVG function indirect with shunt energy, power, DC voltage, capacitance, DC current 50/100/150/300/600 photovoltaics analogue, relay x4, OC type output 20...40 20...60
N32P-110000000M0 - - reactive electric energy, active electric energy, apparent electric energy, reactive power, active power, apparent power, AC voltage, AC current, power factor - - relay 85...253 90...300
N32P-120000000M0 - - reactive electric energy, active electric energy, apparent electric energy, reactive power, active power, apparent power, AC voltage, AC current, power factor - - relay x4 85...253 90...300
N32P-130000000M0 - - reactive electric energy, active electric energy, apparent electric energy, reactive power, active power, apparent power, AC voltage, AC current, power factor - - analogue, relay x4 85...253 90...300
N32P-210000000M0 - - reactive electric energy, active electric energy, apparent electric energy, reactive power, active power, apparent power, AC voltage, AC current, power factor - - relay 20...40 20...60
N32P-220000000M0 - - reactive electric energy, active electric energy, apparent electric energy, reactive power, active power, apparent power, AC voltage, AC current, power factor - - relay x4 20...40 20...60
N32P-230000000M0 - - reactive electric energy, active electric energy, apparent electric energy, reactive power, active power, apparent power, AC voltage, AC current, power factor - - analogue, relay x4 20...40 20...60