Meter: network parameters; on panel; TDE INSTRUMENTS

Meter: network parameters; on panel; TDE INSTRUMENTS, DPM802-TW |EN|
Manufacturer
Type of meternetwork parameters
Backlight colourwhite
Features:
  • MIN/MAX function
Kind of measurementdirect
Manufacturer seriesDPM
Digit height11mm
Mountingon panel
MeasurementDC voltage, AC current, DC current
DisplayLCD
Display parameters3,75 digit
InterfaceRS232
Sampling3x/s
Operating temperature0...50°C
Dimensions (W x H x D)72x36mm
Mounting hole dimensions68x33mm
Usup5...16V DC
Kind of meterdigital, mounting
Illuminationyes
DC current measuring accuracy±3%
DC voltage measuring accuracy±1%
Symbol Product description
DPM802-TW Meter:network parameters;on panel;digital,mounting;LCD;DPM