Meter: OBD diagnostic

Type of meterOBD diagnostic
ConnectionOBD
Symbol Manufacturer Features Display Usup Equipment Dimensions Application Rechargeable battery voltage Batteries capacity Additional functions Interface language Interface
[V DC] [mm] [V] [Ah]
KW320 KONNWEI Live Data function (real-time monitoring of engine operating parameters); information about vehicle (VIN, CIN, CVN); reset check engine light; reading and clearing fault LCD 8...18 user's manual; USB cable 165x90x30 - - - - DE, EN, ES, FR, IT, NL, PT, RU -
KW808 KONNWEI Live Data function (real-time monitoring of engine operating parameters); information about vehicle (VIN, CIN, CVN); reset check engine light; reading and clearing fault; emissions test LCD 8...18 user's manual; case; test lead 198x100x35 - - - - DE, EN, ES, FR, NL, PT, RU -
KW850 KONNWEI Live Data function (real-time monitoring of engine operating parameters); information about vehicle (VIN, CIN, CVN); reset check engine light; reading and clearing fault; emissions test LCD 8...18 user's manual; case; test lead; USB cable 200x100x35 - - - - DE, EN, ES, FR, IT, NL, PL, PT, RU -
KW870 KONNWEI Live Data function (real-time monitoring of engine operating parameters); graphical display of measurement results; information about vehicle (VIN, CIN, CVN); reset check engine light; reading and clearing fault; emissions test; load test; cranking test; charging test; battery test based on CA, CCA, BCI, MCA, JIS, SAE, EN, DIN and IECS standards; remaining battery percentage indication; state of charge indication SOC; state of health indication SOH LCD 2,4" 6...16 user's manual; case; test leads; USB cable - rechargeable battery AGM, rechargeable battery EFB, battery Pb, for GEL battery 6 / 12 2...220 battery tester DE, EN, ES, FR, IT, NL, PL, PT, RU -
KW906 KONNWEI Live Data function (real-time monitoring of engine operating parameters); reset check engine light; reading and clearing fault; engine power measurement - - user's manual - - - - - - Bluetooth
QOLTEC-50685 QOLTEC Live Data function (real-time monitoring of engine operating parameters); reset check engine light; reading and clearing fault; engine power measurement LCD 2,4" 8...25 user's manual 130x85x20 - - - - - -
QOLTEC-50684 QOLTEC Live Data function (real-time monitoring of engine operating parameters); reset check engine light; reading and clearing fault; engine power measurement LCD 2,4" 8...25 user's manual 118x78x20 - - - - - -