| Manufacturer | PEAKTECH |
| Symbol | Type of meter | Display | Illumination | Bargraph | Display parameters | Measurement | Temperature measuring range | Continuity test | Sampling | True effective value measurement | Power supply | Max. diameter of measured cable | Interface | Measuring instrument features | Standard equipment | Conform to the norm | Dimensions | Detected voltage range | Reactive power measurement | Apparent power measurement | Active power measurement | Type of test accessories | Additional functions | Battery/ rechargeable battery | Software | Kind of meter | Frequency measuring accuracy | Capacitance measuring accuracy | AC current measuring accuracy | DC current measuring accuracy | DC current measuring accuracy | AC voltage measuring accuracy | AC current measuring accuracy | Resistance measuring accuracy | DC voltage measuring accuracy | Active power measuring accuracy | Reactive power measuring accuracy | Apparent power measuring accuracy | Temperature measurement accuracy | Temperature measurement accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [V AC] | [kVAR] | [kVA] | [kW] | ||||||||||||||||||||||||||||||||||
| PKT-P1615 | multifunction | LCD | yes | - | 3,75 digit (3999) | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | -20...1000 | acoustic indication | - | - | battery 6LR61 9V x1 | 35 | - | auto and manual ranging; automatic power-off; HOLD function; low battery indicator | user's manual; case; test leads; K-type thermocouple | CAT III 600V EN 61010 | 80x230x50 | - | - | - | - | - | - | battery 6LR61 9V x1 | - | digital, AC/DC pincers type | ±(1.2%+2 digit) | ±(3%+ 5 digit) | ±(3% + 5 digit) | ±(2.8% + 5 digit) | - | ±(1.8% + 5 digit) | - | ±(1%+4 digit) | ±(0.8% + 3 digit) | - | - | - | ±(3% + 5 digit) | - |
| PKT-P1625 | multifunction | LCD | yes | yes | 3,75 digit (3999) | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | -40...1000 | acoustic indication | 2x/s | True RMS | battery 6LR61 9V x1 | 35 | - | autoranging; automatic power-off; HOLD function; low battery indicator | user's manual; case; test leads; K-type thermocouple | CAT III 600V EN 61010 | 80x230x50 | - | - | - | - | - | - | battery 6LR61 9V x1 | - | digital, AC/DC pincers type | ±(1.5%+2 digit) | ±(1%+ 4 digit) | ±(2.8% + 8 digit) | ±(2.8% + 8 digit) | - | ±(1.5% + 8 digit) | - | ±(1%+4 digit) | ±(0.8% + 2 digit) | - | - | - | ±(2.5% + 3 digit) | - |
| PKT-P1635 | multifunction | LCD 3,6" | yes | - | (2400) | AC current, DC current, leakage current | - | - | - | - | battery LR03 AAA 1,5V x2 | 18 | - | automatic power-off; contactless voltage detector; HOLD function; low battery indicator | user's manual; case | CAT III 600V EN 61010 | 65x165x30 | 100...600 | - | - | - | - | torch | battery LR03 AAA 1,5V x2 | - | digital, AC/DC pincers type | - | - | ±(3% + 8 digit) | ±(2.8% + 8 digit) | - | - | - | - | - | - | - | - | - | - |
| PKT-P1640 | multifunction | LCD | yes | - | 3,75 digit (3999) | continuity, frequency, power, AC voltage, DC voltage, AC current, DC current, resistance | - | acoustic indication | 2x/s | True RMS | battery 6LR61 9V x1 | 35 | - | auto and manual ranging; automatic power-off; HOLD function | user's manual; case; test leads | CAT III 600V EN 61010 | 80x230x40 | - | - | - | 40/240 | - | - | battery 6LR61 9V x1 | - | digital, AC/DC pincers type | ±(1.5%+2 digit) | - | ±(2% + 5 digit) | ±(1.8% + 5 digit) | - | ±(1.8% + 5 digit) | - | ±(1%+4 digit) | ±(0.8% + 3 digit) | - | - | - | - | - |
| PKT-P1650 | multifunction | LCD | yes | yes | 3,75 digit (3999) | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | -20...760 | acoustic indication | 2x/s | True RMS | battery 6LR61 9V x1 | 30 | - | autoranging; automatic power-off; contactless voltage detector; HOLD function | user's manual; case; test leads; K-type thermocouple | CAT III 600V EN 61010 | 70x197x40 | - | - | - | - | - | - | battery 6LR61 9V x1 | - | digital, AC/DC pincers type | ±(1.2%+2 digit) | ±(3%+ 5 digit) | ±(2.5% + 8 digit) | ±(2.5% + 5 digit) | - | ±(1% + 10 digit) | - | ±(1.5%+2 digit) | ±(1.5% + 2 digit) | - | - | - | ±(3% + 5 digit) | - |
| PKT-P1655 | multifunction | LCD | yes | yes | 4,75 digit (40000) | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | -40...1000 | acoustic indication | 2x/s | True RMS | battery 6LR61 9V x1 | 55 | - | automatic power-off; contactless voltage detector; HOLD function; MIN/MAX/REL function; low battery indicator | user's manual; case; test leads; K-type thermocouple | CAT III 1000V CAT IV 600V EN 61010 | 100x295x45 | - | - | - | - | - | - | battery 6LR61 9V x1 | - | digital, AC/DC pincers type | ±(0.3%+2 digit) | ±(3.5%+ 10 digit) | ±(2.8% + 10 digit) | ±(2% + 10 digit) | - | ±(1% + 30 digit) | - | ±(1%+4 digit) | ±(0.1% + 5 digit) | - | - | - | - | ±(1% + 2.5°C) |
| PKT-P1660 | multifunction | LCD | - | yes | 4 digit (9999) | energy, phase angle θ, reactive power, active power, apparent power, AC voltage, AC current, power factor | - | - | 2x/s | True RMS | battery 6LR61 9V x1 | 55 | USB | automatic power-off; contactless voltage detector; HOLD function; MIN/MAX function; low battery indicator | user's manual; USB cable; crocodile clips; case; test leads; K-type thermocouple | CAT III 1000V CAT IV 600V EN 61010 | 100x295x45 | - | 750 | 750 | 750 | - | - | battery 6LR61 9V x1 | included | digital, AC/DC pincers type | ±(0.5%+5 digit) | - | ±(2% + 5 digit) | - | - | ±(1.2% + 5 digit) | - | - | - | ±(3% + 5 digit) | ±(4% + 20 digit) | ±(3% + 5 digit) | - | - |
| PKT-P1665 | multifunction | LCD | - | - | 3,83 digit (6000) | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | -20...760 | acoustic indication | 3x/s | True RMS | battery 6LR61 9V x1 | 48 | - | automatic power-off; contactless voltage detector; HOLD function; low battery indicator | user's manual; case; test leads; K-type thermocouple | CAT III 1000V CAT IV 600V EN 61010 | 76x230x40 | - | - | - | - | - | - | battery 6LR61 9V x1 | - | digital, AC/DC pincers type | ±(1%+5 digit) | ±(3%+ 5 digit) | ±(2.5% + 8 digit) | ±(2.5% + 8 digit) | - | ±(1.5% + 5 digit) | - | ±(1.5%+2 digit) | ±(1.5% + 3 digit) | - | - | - | ±(3% + 5 digit) | - |
| PKT-P1700 | multifunction | LCD | - | - | 3,83 digit (6000) | continuity, AC voltage, DC voltage, capacitance, AC current, resistance | - | acoustic indication | 3x/s | True RMS | battery LR6 AA 1,5V x2 | 16 | - | automatic power-off; automatic AC/DC voltage selection; HOLD function; MIN/MAX function; low input impedance function (LoZ); low battery indicator | user's manual; case; test leads | CAT III 1000V CAT IV 600V EN 61010 | 64x230x43 | - | - | - | - | - | - | battery LR6 AA 1,5V x2 | - | digital, AC/DC pincers type | - | ±(3%+ 5 digit) | ±(3% + 5 digit) | - | - | ±(1.5% + 2 digit) | - | ±(1%+4 digit) | ±(1.5% + 2 digit) | - | - | - | - | - |
| PKT-P3131 | multifunction | LCD | - | - | 3,75 digit (3999) | continuity, AC voltage, DC voltage, AC current, resistance | - | - | 2x/s | True RMS | battery LR03 AAA 1,5V x2 | 22 | - | autoranging; automatic power-off; HOLD function; MAX function | user's manual; case; test leads | CAT II 600V EN 61010 | 66x192x27 | - | - | - | - | - | - | battery LR03 AAA 1,5V x2 | - | digital, AC/DC pincers type | - | - | ±(1% + 3 digit) | ±(1% + 2 digit) | - | ±(1.5% + 5 digit) | - | ±(0.9%+2 digit) | ±(0.5% + 2 digit) | - | - | - | - | - |
| PKT-P4250 | - | - | - | - | - | AC current, DC current | - | - | - | - | battery 6LR61 9V x1 | 9 | - | - | user's manual | CAT II 300V EN 61010 | 65x195x32 | - | - | - | - | AC/DC current clamp adapter | - | battery 6LR61 9V x1 | - | - | - | - | - | - | ±(1.5% + 5mA) | - | ±(2% + 5mA) | - | - | - | - | - | - | - |
| PKT-P4300 | - | - | - | - | - | AC current, DC current | - | - | - | - | battery 6LR61 9V x1 | 57 | - | - | user's manual | CAT II 1000V EN 61010 | 100x240x43 | - | - | - | - | AC/DC current clamp adapter | - | battery 6LR61 9V x1 | - | - | - | - | - | - | ±(1.5% + 2A) | - | ±(1.5% + 2A) | - | - | - | - | - | - | - |
| PKT-P4350 | multifunction | LCD | yes | - | 3,8 digit (4999) | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, leakage current, resistance, temperature | -20...760 | acoustic indication | 2x/s | True RMS | battery LR03 AAA 1,5V x2 | 12 | - | automatic power-off; HOLD function; MIN/MAX/REL function | user's manual; case; test leads; K-type thermocouple | CAT III 600V EN 61010 | 70x210x37 | - | - | - | - | - | - | battery LR03 AAA 1,5V x2 | - | digital, AC/DC pincers type | ±(1.2%+3 digit) | ±(3.5%+ 10 digit) | ±(2.5% + 25 digit) | ±(2.5% + 30 digit) | - | ±(2% + 4 digit) | - | ±(1.5%+2 digit) | ±(1.5% + 2 digit) | - | - | - | ±(2% + 3 digit) | - |