Meter: pH; EXTECH

Meter: pH; EXTECH, PH90, PH100 |EN|
Type of meterpH
DisplayLCD
Measuring range0...14pH
Measuring resolution0,01 pH
Temperature measurement resolution0.1°C
IP ratingIP57
Symbol PH90 PH100
Bargraph - yes
Temp. range [°C]
- -5...90   x
- 0...90 x  
Body dim. [mm]
- 170x36x36 x  
- 172.7x40.6x35.6   x
Power supply
- battery CR2032 3V x2 x  
- battery CR2032 3V x4   x
Battery/ rechargeable battery
- battery CR2032 3V x2 x  
- battery CR2032 3V x4   x
Features:
  • 3-point pH buffers calibration (4, 7, 10)
  • automatic temperature compensation
  • automatic power-off
  • HOLD function
  • MIN/MAX function (PH90)
  • simulataneously measures pH and temperature
  • pH electrode calibration
  • possibility of connecting electrodes for ORP and chlorine measurements (PH100)
  • low battery indicator
Equipment:
  • pH electrode
  • electrodes cover (PH90)
Symbol Temperature measurement accuracy
[°C]
PH90 ±1
PH100 ±1 @(-5...50), ±3 @(50...90)