Meter: power; GW INSTEK

Meter: power; GW INSTEK, GPM-8213, GPM-8310, GPM-8310/DA4, GPM-8320, GPM-8330 |EN|
Manufacturer
Type of meterpower
Supply voltage100...240V AC
Symbol GPM-8213 GPM-8310 GPM-8310/DA4 GPM-8320 GPM-8330
Number of channels
- 1   x x    
- 2       x  
- 3         x
Display
- LCD TFT 4" x        
- LCD TFT 5"   x x x x
Measurement
- frequency x x x x x
- angle x x x    
- phase angle θ       x x
- reactive power x x x x x
- active power x x x x x
- apparent power x x x x x
- AC voltage x x x x x
- DC voltage x x x x x
- AC current x x x x x
- DC current x x x x x
- crest factor x x x x x
- power factor x x x    
- harmonic content factor x x x x x
Max. voltage [V]
- 600   x x    
- 700 x        
- 1k       x x
Maximum current [A] 25 30 30 20 20
True RMS measurement
- True RMS x x x    
Interface
- digital I/O (DA4)     x    
- EXT I/O     x    
- GPIB (option) x        
- LAN x x x x x
- RS232   x x    
- RS232C x     x x
- USB   x x x x
- USB device x        
Conform to the norm
- CAT II 600V   x x x x
- EN 61010   x x x x
- IEC 61000-4-7   x x    
Dimensions [mm] 270x110x350 268x107x379 268x107x379 220x132x402.5 220x132x402.5
Features:
Power consumption:
Related items:
Equipment:
Symbol Product description
GPM-8213 Meter:power;LCD TFT 4";True RMS;25A;700V;100÷240VAC
GPM-8310 Meter:power;LCD TFT 5";True RMS;30A;600V;100mHz÷100kHz;30VA
GPM-8310/DA4 Meter:power;LCD TFT 5";True RMS;30A;600V;100mHz÷100kHz;30VA
GPM-8320 Meter:power;LCD TFT 5";20A;1kV;Interface:LAN,RS232C,USB;35VA
GPM-8330 Meter:power;LCD TFT 5";20A;1kV;Interface:LAN,RS232C,USB;35VA