Meter: power; LUMEL

Manufacturer
Type of meterpower
DisplayLED
Measurementharmonics, phase angle θ, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, peak current, THD, crest factor, power factor
True effective value measurementTrue RMS
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Dimensions90x270x70mm
Phase angle measurement0...360°
Reactive power measurement9.999...9999kVAR
Apparent power measurement9.999...9999kVA
Standard equipmentsoft case;
test leads;
test probe x2
Power supplybattery 6LR61 9V x1
Weight with battery500g
Manufacturer seriesNC14
Battery/ rechargeable batterybattery 6LR61 9V x1
Kind of meterAC/DC pincers type
AC current measuring accuracy±(1.5% + 5 digit)
AC voltage measuring accuracy±(0.75% + 5 digit)
Measuring instrument featuresautomatic power-off;
contactless voltage detector;
low-pass filter;
HOLD function;
MIN/MAX function;
with an extra quality inspection certificate
Symbol Max. diameter of measured cable
[mm]
NC14-100P1 40
NC14-200P1 50