| Manufacturer | UNI-T |
| Type of meter | power |
| Max. diameter of measured cable | 50mm |
| Display | LCD |
| Illumination | yes |
| Display parameters | (10000) |
| Interface | USB |
| Dimensions | 303x112x39mm |
| True effective value measurement | True RMS |
| Standard equipment | USB cable; crocodile clip x4; test leads ( 4pcs.); hard case |
| AC current measuring accuracy | ±(2% + 5 digit) |
| AC voltage measuring accuracy | ±(1.2% + 5 digit) |
| Symbol | UT243 |
|---|---|
| Kind of meter | |
| - pincers type | x |
| Power supply | |
| - battery R6 AA 1,5V x4 | x |
| Measurement | |
| - frequency | x |
| - energy | x |
| - harmonics | x |
| - phase angle θ | x |
| - reactive power | x |
| - active power | x |
| - apparent power | x |
| - AC voltage | x |
| - AC current | x |
| - power factor | x |
| Conform to the norm | |
| - CAT III 600V | x |
| - EN 61010 | x |
| Measuring instrument features | |
| - autoranging | x |
| - automatic power-off | x |
| - HOLD function | x |
| - MIN/MAX function | x |
| - testing on 1 and 3-phase systems | x |
| - indicates phase sequence | x |
| - low battery indicator | x |
| Battery/ rechargeable battery | |
| - battery R6 AA 1,5V x4 | x |
| Frequency measuring accuracy | |
| - ±(0.5%+5 digit) | x |