| Manufacturer | UNI-T |
| Type of meter | power |
| Display | LCD |
| Max. voltage | 600V |
| Supply voltage | 100...240V AC |
| Interface | RS232; RS485 |
| Support | SCPI |
| Dimensions | 214x88x340mm |
| Symbol | UTE9806+ | UTE9802+ | UTE9811+ |
|---|---|---|---|
| True effective value measurement | |||
| - True RMS AC | x | x | x |
| - True RMS AC+DC | x | ||
| Maximum current [A] | 10 | 20 | 20 |
| Frequency [Hz] | |||
| - 40...70 | x | ||
| - 40...400 | x | x | |
| Measurement | |||
| - frequency, active power, AC voltage, DC voltage, AC current, DC current, power factor | x | x | x |
| - apparent power | x | x | |
| - THD | x |