Meter: power
Type of meter
power
Interface
USB
Kind of meter
pincers type
Display parameters
(9999)
Software
included
Manufacturer:
PCE INSTRUMENTS
(
PCE-PCM1
)
Kind of display used:
LCD
(
PQ2071
)
Illumination:
yes
(
PQ2071
)
Phase angle measurement:
-180...180°
(
PQ2071
)
0...90°
(
PCE-PCM1
)
Max. diameter of measured cable:
55mm
(
PQ2071
)
45mm
(
PCE-PCM1
)
Dimensions:
292x95x38mm
(
PQ2071
)
105x47x294mm
(
PCE-PCM1
)
Conform to the norm:
CAT III 1000V
CAT IV 600V
CE
(
PQ2071
)
EN 61010
(
PQ2071
)
Weight with battery:
522g
(
PQ2071
)
495g
(
PCE-PCM1
)
Battery/ rechargeable battery:
battery 6LR61 9V x1
(
PQ2071
)
battery 9V x1
(
PCE-PCM1
)
AC current measuring accuracy:
±2%
(
PQ2071
)
±(2% + 5 digit)
(
PCE-PCM1
)
Active power measuring accuracy:
±3%
(
PQ2071
)
±(3% + 5 digit)
(
PCE-PCM1
)
Reactive power measuring accuracy:
±(3% + 5 digit)
(
PCE-PCM1
)
±4%
(
PQ2071
)
Apparent power measuring accuracy:
±3%
(
PQ2071
)
±(3% + 5 digit)
(
PCE-PCM1
)
Measuring instrument features:
autoranging
(
PCE-PCM1
)
automatic display backlit
(
PCE-PCM1
)
automatic power-off
(
PQ2071
)
HOLD function
MIN/MAX function
99 sets memory
(
PQ2071
)
memory built-in
(
PCE-PCM1
)
built-in non-contact voltage detector with LED alert
(
PQ2071
)
Standard equipment:
user's manual
(
PCE-PCM1
)
USB cable
(
PCE-PCM1
)
test probe x2
(
PCE-PCM1
)
case
(
PQ2071
)
test leads
(
PQ2071
)
test leads ( 4pcs.)
(
PCE-PCM1
)
test leads with crocodile clips
(
PQ2071
)
cable for connection with PC
(
PQ2071
)
carrying case
(
PCE-PCM1
)
4 crocodile clips
(
PCE-PCM1
)
Measurement memory:
99
(
PCE-PCM1
)
AC voltage measuring accuracy:
±(1.2% + 5 digit)
(
PCE-PCM1
)
Symbol
Product description
PQ2071
Meter:power;pincers type;LCD;(9999);I AC:100mA÷1kA;522g;55mm
PCE-PCM1
Meter:power;pincers type;(9999);I AC:40A,100A,400A,1kA;495g