Meter: RCD

Type of meterRCD
DisplayLCD
Symbol Manufacturer Illumination Display parameters Dimensions Power supply Equipment Conform to the norm Measurement Features IP rating RCD test Rated voltage AC voltage measuring range Frequency measuring range Test current Battery/ rechargeable battery AC voltage measuring accuracy
[mm] [V] [V] [Hz] [mA]
UT582+ UNI-T yes - 160x70.5x100 battery R6 AA 1,5V x6 carrying strap; case; test leads CAT III 600V EN 61010 RCD tripping time, frequency, AC voltage, RCD tripping current AUTO HOLD; automatic power-off; phase angle selection; overflow indicator - - - 30...600 45...65 10, 20, 30, 100, 300, 500 battery R6 AA 1,5V x6 ±(3% + 3 digit)
KEW5406A KYORITSU - 3,5 digit (1999) 186x89x167 - user's manual; mains cable; shoulder strap; case; test lead; carrying case CAT III 300V CAT III 600V EN 61010 RCD tripping time, RCD tripping current AUTO HOLD; automatic power-off; overflow indicator IP54 AC, A-type RCDs 230 - - 10, 30, 100, 300, 500 - -
KEW5410 KYORITSU - 3,5 digit (1999) 186x89x167 battery LR6 AA 1,5V x8 user's manual; test probes; shoulder strap; case; test leads ( 3pcs.); carrying case CAT II 400V CAT III 300V EN 61010 RCD tripping time, RCD tripping current AUTO HOLD; automatic power-off; overflow indicator IP54 - - 80...450 50...60 15, 30, 50, 100, 200, 500 battery LR6 AA 1,5V x8 ±(2% + 4 digit)