| Measurement | resistance |
| Resistance measuring accuracy | ±(0.25%+2 digit) |
| Symbol | Manufacturer | Type of meter | IP rating | Features | Power supply | Display | Touchpad | Resolution | Dimensions | Equipment | Interface | Resistance measuring range | Conform to the norm | Test current | Battery/ rechargeable battery |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [Ω] | ||||||||||||||
| MMR-620-ENG | SONEL | milli-ohm meter | IP54 | auto and manual ranging; automatic power-off | rechargeable battery Ni-MH 4,8V 3Ah x1 | LCD TFT | - | 192x64 | 295x222x95 | calibration certificate; soft case; RS232C cable; mains cable; crocodile clip x4; test leads ( 2pcs.) | RS232C | 0...999µ/1m...1.999m/2m...19.99m/20m...199.9m/200m...999m/1...1.999/2...19.99/20...199.9/200...1999 | CAT III 300V EN 61010 | 100µA @ 200Ω...1999Ω; 1mA @ 20Ω...199.9Ω; 10mA @ 2Ω...19.99Ω; 0.1A @ 0.2Ω...1.999Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Ni-MH 4,8V 3000mAh x1 |
| MMR-620-PL | SONEL | milli-ohm meter | IP54 | auto and manual ranging; automatic power-off | rechargeable battery Ni-MH 4,8V 3Ah x1 | LCD TFT | - | 192x64 | 295x222x95 | calibration certificate; soft case; RS232C cable; mains cable; crocodile clip x4; test leads ( 2pcs.) | RS232C | 0...999µ/1m...1.999m/2m...19.99m/20m...199.9m/200m...999m/1...1.999/2...19.99/20...199.9/200...1999 | CAT III 300V EN 61010 | 100µA @ 200Ω...1999Ω; 1mA @ 20Ω...199.9Ω; 10mA @ 2Ω...19.99Ω; 0.1A @ 0.2Ω...1.999Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Ni-MH 4,8V 3000mAh x1 |
| MMR-620-DE | SONEL | milli-ohm meter | IP54 | auto and manual ranging; automatic power-off | rechargeable battery Ni-MH 4,8V 3Ah x1 | LCD TFT | - | 192x64 | 295x222x95 | calibration certificate; soft case; RS232C cable; mains cable; crocodile clip x4; test leads ( 2pcs.) | RS232C | 0...999µ/1m...1.999m/2m...19.99m/20m...199.9m/200m...999m/1...1.999/2...19.99/20...199.9/200...1999 | CAT III 300V EN 61010 | 100µA @ 200Ω...1999Ω; 1mA @ 20Ω...199.9Ω; 10mA @ 2Ω...19.99Ω; 0.1A @ 0.2Ω...1.999Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Ni-MH 4,8V 3000mAh x1 |
| MMR-630-ENG | SONEL | milli-ohm meter | IP54 | auto and manual ranging; automatic power-off | rechargeable battery Ni-MH 4,8V 3Ah x1 | LCD TFT | - | 192x64 | 295x222x95 | calibration certificate; soft case; RS232C cable; mains cable; crocodile clip x4; test leads ( 2pcs.) | RS232C | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | CAT III 300V EN 61010 | 100µA @ 200Ω...1999Ω; 1mA @ 20Ω...199.9Ω; 10mA @ 2Ω...19.99Ω; 0.1A @ 0.2Ω...1.999Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Ni-MH 4,8V 3000mAh x1 |
| MMR-630-PL | SONEL | milli-ohm meter | IP54 | auto and manual ranging; automatic power-off | rechargeable battery Ni-MH 4,8V 3Ah x1 | LCD TFT | - | 192x64 | 295x222x95 | calibration certificate; soft case; RS232C cable; mains cable; crocodile clip x4; test leads ( 2pcs.) | RS232C | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | CAT III 300V EN 61010 | 100µA @ 200Ω...1999Ω; 1mA @ 20Ω...199.9Ω; 10mA @ 2Ω...19.99Ω; 0.1A @ 0.2Ω...1.999Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Ni-MH 4,8V 3000mAh x1 |
| MMR-630-DE | SONEL | milli-ohm meter | IP54 | auto and manual ranging; automatic power-off | rechargeable battery Ni-MH 4,8V 3Ah x1 | LCD TFT | - | 192x64 | 295x222x95 | calibration certificate; soft case; RS232C cable; mains cable; crocodile clip x4; test leads ( 2pcs.) | RS232C | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | CAT III 300V EN 61010 | 100µA @ 200Ω...1999Ω; 1mA @ 20Ω...199.9Ω; 10mA @ 2Ω...19.99Ω; 0.1A @ 0.2Ω...1.999Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Ni-MH 4,8V 3000mAh x1 |
| MMR-6500-ENG | SONEL | micro-ohm meter | IP67 | auto and manual ranging; automatic temperature compensation; automatic detection of interfering voltage; automatic power-off | rechargeable battery Li-Ion 7,2V 8,8Ah x1 | LCD 5" | yes | 800x480 | 390x308x172 | calibration certificate; soft case; USB cable; mains cable; 2 crocodile clips; test leads ( 4pcs.); temperature probe | LAN; USB; WiFi | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | - | 1mA; 10mA; 100mA; 1A; 10A; 20A; 50A; 100A | rechargeable battery Li-Ion 7,2V 8800mAh x1 |
| MMR-6500-PL | SONEL | micro-ohm meter | IP67 | auto and manual ranging; automatic temperature compensation; automatic detection of interfering voltage; automatic power-off | rechargeable battery Li-Ion 7,2V 8,8Ah x1 | LCD 5" | yes | 800x480 | 390x308x172 | calibration certificate; soft case; USB cable; mains cable; 2 crocodile clips; test leads ( 4pcs.); temperature probe | LAN; USB; WiFi | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | - | 1mA; 10mA; 100mA; 1A; 10A; 20A; 50A; 100A | rechargeable battery Li-Ion 7,2V 8800mAh x1 |
| MMR-6700-ENG | SONEL | micro-ohm meter | IP67 | auto and manual ranging; automatic temperature compensation; automatic detection of interfering voltage; automatic power-off | rechargeable battery Li-Ion 7,2V 8,8Ah x1 | LCD 5" | yes | 800x480 | 390x308x172 | calibration certificate; soft case; USB cable; mains cable; 2 crocodile clips; test leads ( 4pcs.); temperature probe | LAN; USB; WiFi | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | - | 1mA; 10mA; 100mA; 1A; 10A; 20A; 50A; 100A; 200A | rechargeable battery Li-Ion 7,2V 8800mAh x1 |
| MMR-6700-PL | SONEL | micro-ohm meter | IP67 | auto and manual ranging; automatic temperature compensation; automatic detection of interfering voltage; automatic power-off | rechargeable battery Li-Ion 7,2V 8,8Ah x1 | LCD 5" | yes | 800x480 | 390x308x172 | calibration certificate; soft case; USB cable; mains cable; 2 crocodile clips; test leads ( 4pcs.); temperature probe | LAN; USB; WiFi | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | - | 1mA; 10mA; 100mA; 1A; 10A; 20A; 50A; 100A; 200A | rechargeable battery Li-Ion 7,2V 8800mAh x1 |
| MMR-650-ENG | SONEL | milli-ohm meter | IP67 | auto and manual ranging; automatic temperature compensation; automatic detection of interfering voltage; automatic power-off | rechargeable battery Li-Ion 7,2V x1 | LCD 5" | yes | 800x480 | 318x257x152 | calibration certificate; soft case; USB cable; mains cable; 2 crocodile clips; test leads ( 4pcs.); temperature probe | LAN; USB; WiFi | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | CAT III 600V CAT IV 300V EN 61010 | 1mA @ 200Ω...1999Ω; 10mA @ 20Ω...199.9Ω; 0.1A @ 0.2Ω...1.999Ω; 100mA @ 2Ω...19.99Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Li-Ion 7,2V x1 |
| MMR-650-PL | SONEL | milli-ohm meter | IP67 | auto and manual ranging; automatic temperature compensation; automatic detection of interfering voltage; automatic power-off | rechargeable battery Li-Ion 7,2V x1 | LCD 5" | yes | 800x480 | 318x257x152 | calibration certificate; soft case; USB cable; mains cable; 2 crocodile clips; test leads ( 4pcs.); temperature probe | LAN; USB; WiFi | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | CAT III 600V CAT IV 300V EN 61010 | 1mA @ 200Ω...1999Ω; 10mA @ 20Ω...199.9Ω; 0.1A @ 0.2Ω...1.999Ω; 100mA @ 2Ω...19.99Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Li-Ion 7,2V x1 |
| MMR-650-DE | SONEL | milli-ohm meter | IP67 | auto and manual ranging; automatic temperature compensation; automatic detection of interfering voltage; automatic power-off | rechargeable battery Li-Ion 7,2V x1 | LCD 5" | yes | 800x480 | 318x257x152 | calibration certificate; soft case; USB cable; mains cable; 2 crocodile clips; test leads ( 4pcs.); temperature probe | LAN; USB; WiFi | 0...999.9µ/1m...1.9999m/2m...19.999m/20m...199.99m/200m...999.9m/1...1.9999/2...19.999/20...199.99/200...1999.9 | CAT III 600V CAT IV 300V EN 61010 | 1mA @ 200Ω...1999Ω; 10mA @ 20Ω...199.9Ω; 0.1A @ 0.2Ω...1.999Ω; 100mA @ 2Ω...19.99Ω; 1A @ 20mΩ...199.9mΩ; 10A @ 0Ω...19.9mΩ | rechargeable battery Li-Ion 7,2V x1 |
| METR-MI3242 | METREL | micro-ohm meter | IP40 | - | battery AA 1,5V x6 | LCD | - | - | 140x80x230 | calibration certificate; RS232 cable; USB cable; crocodile clips; case; power supply AC 230V; four-wire lead; test probe x2 | RS232; USB | 9.999m/99.99m/999.9m/9999m/19.99/199.9 | CAT III 600V CAT IV 300V | 10mA @ 999.9mΩ...199.9Ω; 100mA @ 99.99mΩ...19.99Ω; 2000mA @ 9.999mΩ...999.9mΩ | battery AA 1,5V x6 |