| Type of meter | solar power |
| Kind of measured light | 400-1100 nm |
| Application | photovoltaics |
| Display | LCD |
| Illumination | yes |
| Measuring range | 3999W/m2 |
| Measuring unit | BTU/(ft2*h), W/m2 |
| Operating temperature | 5...40°C |
| Dimensions | 108x48x23mm |
| Measurement | solar power |
| Power supply | battery LR03 AAA 1,5V x2 |
| Symbol | Product description |
|---|---|
| SP505 | Meter:solar power;Range:3999W/m2;Equipment:case;Display:LCD |