Meter: solar power; FLUKE

Meter: solar power; FLUKE, FLK-IRR1-SOL, FLK-IRR2-BT |EN|
Manufacturer
Type of metersolar power
DisplayLCD
Measuring range0...1400W/m2
Measurement accuracy±(5% + 5 digits)
Measuring resolution1W/m2
Temperature measuring range-30...100°C
Temperature measurement resolution0.1°C
Applicationfor solar panels, photovoltaics
Power supplybattery LR61 AA 1,5V x4
IP ratingIP40
Battery/ rechargeable batterybattery LR61 AA 1,5V x4
Body dimensions150x80x35mm
Temperature measurement accuracy±1°C
Interface:
Additional functions:
  • inclination sensor
  • temperature sensor
  • integrated compass
Equipment:
  • soft case FLK-C250
  • shoulder strap
  • temperature probe FLK-80PR-IRR
Symbol Product description
FLK-IRR1-SOL Meter:solar power;Meas.accur:±(5% + 5 digits);Temp:-30÷100°C
FLK-IRR2-BT Meter:solar power;Meas.accur:±(5% + 5 digits);Temp:-30÷100°C