Meter: sound level; SEFRAM

Meter: sound level; SEFRAM, SEFRAM9835, SEFRAM9836 |EN|
Symbol: (SEFRAM9835)
Manufacturer
Type of metersound level
DisplayLCD
Display parameters4 digit
Sound level30...130dB
Sound lev. measur. accur.±1.4dB
Sound frequency0.02...8kHz
Symbol: (SEFRAM9836)
Manufacturer
Type of metersound level
DisplayLCD
Display parameters4 digit
Sound level30...130dB
Sound lev. measur. accur.±1dB
Sound frequency0.02...8kHz
Symbol: (SEFRAM9835)
Outputanalogue
Battery/ rechargeable batterybattery 6LR61 9V x1
Body dimensions285x55x25mm
Power supplybattery 6LR61 9V x1
Symbol: (SEFRAM9836)
InterfaceUSB
Outputanalogue
Battery/ rechargeable batterybattery LR03 AAA 1,5V x4
Body dimensions270x63x29mm
Softwareincluded
Power supplybattery LR03 AAA 1,5V x4
Features:
  • MIN/MAX function
Equipment:
Symbol Product description
SEFRAM9835 Meter:sound level;LCD;4 digit;Sound level:30÷130dB;185g
SEFRAM9836 Meter:sound level;LCD;4 digit;Sound level:30÷130dB;305g