Meter: sound level; UNI-T

Meter: sound level; UNI-T, UT353, UT351, UT352 |EN|
Symbol: (UT353)
Manufacturer
Type of metersound level
DisplayLCD
Illuminationyes
Sound level30...130dB
Sound lev. measur. accur.±1.5dB
Body dimensions150x52x27mm
Battery/ rechargeable batterybattery R03 AAA 1,5V x3
Power supplybattery R03 AAA 1,5V x3
Symbol: (UT352)
Manufacturer
Type of metersound level
DisplayLCD
Bargraphyes
Sampling8x/s
Sound level30...130dB
Sound lev. measur. accur.±1.5dB
Sound frequency31.5...8000Hz
Body dimensions273x70x39mm
Battery/ rechargeable batterybattery R6 AA 1,5V x4
Power supplybattery R6 AA 1,5V x4
Features:
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • pocket size (UT353)
  • low battery indicator
  • overflow indicator
  • AC and DC voltage output (UT352)
Equipment:
  • windshield
Symbol Product description
UT353 Meter:sound level;LCD;Sound level:30÷130dB;150x52x27mm
UT352 Meter:sound level;LCD;Sound level:30÷130dB;273x70x39mm