Meter: temperature; AX-TH102; AXIOMET

Meter: temperature; AX-TH102; AXIOMET, AX-TH102 |EN|
Type of metertemperature
Measurementtemperature
DisplayLCD
Temperature measuring range-200...1370°C
Temperature measurement resolution0.1°C
Measuring unit°C, °F
Power supplybattery LR03 AAA 1,5V x4
Display parameters(1000)
Kind of meterdigital
Temperature measurement accuracy±(1% + 1°C)
Features:
  • automatic power-off
  • HOLD function
  • MIN/MAX/T1-T2 function
Symbol Product description
AX-TH102 Meter:temperature;digital;LCD;(1000);-200÷1370°C;Resol:0.1°C