| Type of meter | temperature |
| Display | LCD |
| Temp. range by probe | -50...150°C |
| Temp. measur. resol. | 0.1°C |
| Power supply | battery 393 1,5V x1 |
| IP rating | IP67 |
| Kind of meter | digital |
| Temperature measurement accuracy | ±1°C @(-20°C...150°C) |
| Symbol | Product description |
|---|---|
| AX-9341 | Meter:temperature;digital;LCD;Accur:±1°C@(-20°C÷150°C);IP67 |