| Type of meter | temperature |
| Measurement | temperature |
| Display | LCD |
| Display parameters | 3,5 digit |
| Sampling | 1x/s |
| Probe length | 60mm |
| Cable length | 1m |
| Weight with battery | 45g |
| Dimensions (W x H x D) | 67x35x20mm |
| Mounting | on panel |
| Kind of meter | digital, mounting |
| Digit height | 19mm |
| Temperature measurement accuracy | ±1°C |
| Symbol | Product description |
|---|---|
| MOD-TEMP104C | Meter:temperature;digital,mounting;on panel;LCD;3,5 digit |