Meter: temperature; AXIOMET

Meter: temperature; AXIOMET, AX-5002 |EN|
Type of metertemperature
Temp. measur. resol.0.1°C
DisplayLCD
Illuminationyes
Display parameters4 digit
Temperature measuring range measured by probe-200...1300°C
Non-contact temp. range-50...300°C
Opt. resol.2:1
Emissivity value0,95 (fixed)
Dimensions121x60x30mm
Power supplybattery GR03 AAA 1,5V x3
Battery/ rechargeable batterybattery GR03 AAA 1,5V x3
Kind of meterdigital
Non-contact temperature measuring accuracy±(1.5% + 3°C)
Temperature measuring accuracy (measurement with probe)±(0.1% + 0.7°C)
Features:
  • automatic power-off
  • contact or non-contact temperature measurement
  • laser sight
  • HOLD function
  • MIN/MAX/MEDIUM function
  • low battery indicator
Equipment:
  • hand strap
  • case
  • drop-like K-type probe
Symbol Product description
AX-5002 Meter:temperature;digital;LCD;4 digit;Temp.(IR):-50÷300°C