| Manufacturer | BEHA-AMPROBE |
| Type of meter | temperature |
| Power supply | battery R03 AAA 1,5V x4 |
| Number of channels | 2 |
| Body dimensions | 160x85x30mm |
| Measurement | differential temperature, temperature |
| Battery/ rechargeable battery | battery R03 AAA 1,5V x4 |
| Display | LCD |
| Illumination | yes |
| Kind of meter | digital |
| Symbol | TMD-50 |
|---|---|
| Equipment | |
| - user's manual | x |
| - drop-like K-type probe (2pcs.) | x |
| Kind of temperature sensor | |
| - thermocouple K | x |
| Display parameters | |
| - 3,5 digit (1999) | x |
| Weight with battery [g] | 280 |
| Temperature measurement accuracy | |
| - ±(0.1% + 1°C) @(-60°C...1350°C) | x |
| - ±(0.1% + 2°C) @(-60°C...-200°C) | x |