| Manufacturer | CIE |
| Type of meter | temperature |
| Power supply | battery 6F22 9V x1 |
| Display | LCD |
| Display parameters | 3,5 digit (1999) |
| Body dimensions | 62x35x184mm |
| Measurement | temperature |
| Temperature measuring range (with K-type thermocouple) | 50...1300°C |
| Temperature measurement resolution | 0.1°C, 1°C |
| Measuring unit | °C, °F |
| Sampling | 2,5x/s |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| Equipment | user's manual; K-type temperature probe |
| Operating temperature | 0...50°C |
| Storage temp. | -20...60°C |
| Features | HOLD function; MIN/MAX function |
| Kind of meter | digital |