Meter: temperature; digital, mounting; AXIOMET

Meter: temperature; digital, mounting; AXIOMET, MOD-TEMP102A, MOD-TEMP102B, MOD-TEMP102C |EN|
Type of metertemperature
Kind of meterdigital, mounting
DisplayLCD
Measurementtemperature
Disp. height 113mm
Dimensions (W x H x D)52.5x28x15mm
Mounting hole dimensions25x52mm
Mechanical mountingsuction lifter, snap fastener
Battery/ rechargeable batterybattery LR44 1,5V x1
Power supplybattery LR44 1,5V x1
Measuring unit°C
Temperature measurement accuracy±1°C
Symbol MOD-TEMP102A
Temperature measuring range [°C]
- -50...70 x
Measuring resolution
- 0,1°C (-19,9...70°C), 1°C (-50...-19,9°C) x
Features:
  • MIN/MAX function
  • ON/OFF button
  • low battery indicator
Symbol Mounting
MOD-TEMP102A on panel