Meter: temperature; EXTECH

Meter: temperature; EXTECH, TM100, TM100-NIST, TM300 |EN|
Featuresautomatic power-off;
HOLD function;
MIN/MAX/MEDIUM function;
low battery indicator
Type of metertemperature
DisplayLCD
Illuminationyes
Temperature measuring range (with J-type thermocouple)-210...1100°C
Temperature measuring range (with K-type thermocouple)-200...1372°C
Temperature measurement resolution0.1°C
Body dimensions220x63x28mm
Power supplybattery LR03 AAA 1,5V x3
Temperature measurement accuracy±(0.15% + 1°C)
Symbol TM100
Number of channels
- 1 x
Kind of meter
- digital x