Meter: temperature; EXTECH

Meter: temperature; EXTECH, EX401014, EX401014A, EX392050, EX39240, EX39272, EX421502 |EN|
Type of metertemperature
DisplayLCD
Internal temperature measuring range:
Cable length with temperature probe:
Body dimensions:
Power supply:
External temperature measuring range:
Features:
Measuring unit:
Temperature measuring range:
Temperature measuring range (with K-type thermocouple):
Equipment:
Related items:
IP rating:
  • IP65 (TMxx)
Sampling:
Battery/ rechargeable battery:
  • battery LR03 AAA 1,5V x6 (EA11A)
Kind of meter:
Display parameters:
Temperature measurement accuracy:
  • ±(0.3% + 1°C) (EA11A)
  • ±0.5°C (TMxx)
  • ±1°C (EXxxx)
Symbol Product description
EX401014 Meter:temperature;digital;LCD;Accur:±1°C;Resol:0.1°C
EX401014A Meter:temperature;digital;LCD;Accur:±1°C;Resol:0.1°C
EX392050 Meter:temperature;digital;LCD;3,5 digit;-50÷150°C;Accur:±1°C
EX39240 Meter:temperature;LCD;-40÷200°C;Accur:±1°C;Resol:0.1°C
EX39272 Meter:temperature;LCD;-50÷300°C;Accur:±1°C;Resol:0.1°C
EA11A Meter:temperature;digital;LCD;Accur:±(0.3%+1°C);-50÷1300°C
TM20 Meter:temperature;digital;LCD;-40÷70°C;Accur:±0.5°C;IP65
TM26 Meter:temperature;digital;LCD;-40÷200°C;Accur:±0.5°C;IP65
TM55 Meter:temperature;digital;LCD;Sampling:2x/s;-40÷250°C;IP65