| Manufacturer | FLUKE |
| Type of meter | temperature |
| Features | 20m range |
| Display | LCD |
| Display parameters | 3,5 digit |
| Temperature measuring range | -200...1372°C |
| IP rating | IP42 |
| Dimensions | 165x64x36mm |
| Power supply | battery LR6 AA 1,5V x2 |
| Equipment | K-type temperature probe; magnetic hanging strap |
| Measurement | temperature |
| Interface | Bluetooth |
| Related items | FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA |
| Software | Fluke Connect |
| Kind of meter | digital |
| Temperature measurement accuracy | ±(0.5% + 0.3°C) |
| Symbol | Product description |
|---|---|
| FLK-T3000FC | Meter:temperature;digital;LCD;3,5 digit;-200÷1372°C;IP42 |