| Manufacturer | FLUKE |
| Type of meter | temperature |
| Kind of display used | LCD |
| Illumination | yes |
| Temperature measuring range (with K-type thermocouple) | -200...1372°C |
| Temperature measuring range (with J-type thermocouple) | -210...1200°C |
| Temperature measurement resolution | 0.1°C |
| Temperature measuring range (with T-type thermocouple) | -250...400°C |
| Temperature measuring range (with E-type thermocouple) | -150...1000°C |
| Body dimensions | 173x86x38mm |
| Weight with battery | 400g |
| Power supply | battery LR6 AA 1,5V x3 |
| Optional equipment | FLK-C25 soft cover; FLK-TOOLPAK strap with magnet for suspending the meter; FLK-80PK-1 drop-like K-type probe; FLK-80PK-22 drop-like K-type probe; FLK-80PK-24 drop-like K-type probe; FLK-80PK-25 drop-like K-type probe; FLK-80PK-26 drop-like K-type probe; FLK-80PK-27 drop-like K-type probe |
| Related items | FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x3 |
| Kind of meter | digital |
| Symbol | FLK-53-2B-60HZ |
|---|---|
| Temperature measuring range (with R-type thermocouple) [°C] | 0...1767 |
| Temperature measuring range (with S-type thermocouple) [°C] | 0...1767 |
| Temperature measuring range with N-type thermocouple [°C] | -200...1300 |