Meter: temperature; TESTO

Meter: temperature; TESTO, TESTO922, TESTO925 |EN|
Manufacturer
Type of metertemperature
Kind of meterdigital
DisplayLCD
Illuminationyes
Temperature measuring range-50...1000°C
Kind of temperature sensorthermocouple K
Temperature measurement accuracy±(0.5°C + 0.3%) @(-40°C...900°C), ±(0.7°C + 0.5%) @(900°C...1000°C)
Symbol TESTO922 TESTO925
Number of channels
- 1   x
- 2 x  
Communictions protocol
- Bluetooth x  
Manufacturer's part number TESTO 922 0563 0922 TESTO 925 0563 0925
Power supply
- battery 6F22 9V x1   x
- battery LR6 AA 1,5V x3 x  
Body dimensions [mm]
- 135x60x28 x  
- 182x64x40   x
Battery/ rechargeable battery
- battery 6F22 9V x1   x
- battery LR6 AA 1,5V x3 x  
Weight with battery [g] 402 399
Features:
  • acoustic indication of set MIN/MAX threshold values
  • transfer measurement data wireless (TESTO922)
  • two channel temperature measurement (TESTO922)
  • HOLD function
  • single channel temperature measurement (TESTO925)
Equipment:
  • manufacturer's calibration certificate
  • user's manual
Symbol Product description
TESTO922 Meter:temperature;digital;LCD;-50÷1000°C;Ch:2;135x60x28mm
TESTO925 Meter:temperature;digital;LCD;-50÷1000°C;Ch:1;182x64x40mm