Meter: thermo-hygrometer; FLIR SYSTEMS AB

Meter: thermo-hygrometer; FLIR SYSTEMS AB, MR77, MR55, MR277, MR265 |EN|
Manufacturer
Type of meterthermo-hygrometer
Measurement:
Battery/ rechargeable battery:
  • battery 6LR61 9V x1 (MR77)
Non-contact temperature measuring accuracy:
Temperature measurement accuracy:
Temperature measurement accuracy:
Kind of display used:
Camera resolution:
Illumination:
Resolution:
Bargraph:
Sampling:
Non-contact temperature measuring range:
Temperature measuring range:
Humidity measuring range:
Humidity measuring accuracy:
Optical resolution:
Power supply:
  • rechargeable battery Li-Po x1 (MR277)
  • battery 6LR61 9V x1 (MR77)
  • battery AA 1,5V x2 (MR55)
Dimensions:
Features:
  • automatic power-off (MR77)
  • transfer measurement data wireless
  • HOLD function (MR77, MR55)
  • MIN/MAX function (MR77)
  • MSX function - sharpening of thermal image (MR277)
  • built-in infrared camera (MR277)
  • low battery indicator (MR77)
Equipment:
Interface:
Field of observation:
  • 55° horizontal x 43° vertical (MR277)
Refresh rate:
Thermal sensitivity (NETD):
Symbol Product description
MR77 Thermo-hygrometer;LCD;Sampling:2x/s;-28÷77°C;0÷99%RH;8:1
MR55 Thermo-hygrometer;LCD;0÷99%RH;0÷60°C;58x188x33mm;Illumin:yes
MR277 Thermo-hygrometer;LCD TFT 2,8";320x240;0÷100%RH;85x160x44mm