Meter: voltmeter; on panel; LASCAR

Meter: voltmeter; on panel; LASCAR, DPM1AS-BL, DPM2AS-BL, DPM3AS-BL |EN|
Type of metervoltmeter
Features:
  • automatic polarization selection
  • autozeroing
  • measures voltage in relation to ground of internal supply source
  • decimal point place selection
MeasurementDC voltage
Sampling2,5x/s
Current consumption350µA
Illumination voltage5V
Usup3...7.5V DC/6...15V DC
Mechanical mountingsnap fastener
Mountingon panel
Kind of meterdigital, mounting
DisplayLCD
Display parameters3,5 digit
Illuminationyes
DC voltage measuring accuracy±(0.1% + 1 digit)
Symbol Dimensions (W x H x D) Mounting hole dimensions Digit height
[mm] [mm] [mm]
DPM1AS-BL 30x14x9.6 28x11 5.5
DPM2AS-BL 35x17x9.6 32.5x14.5 8.25
DPM3AS-BL 40x20x9.6 37.5x17.5 11