Meter: voltmeter; on panel; LASCAR

Manufacturer
Mountingon panel
Type of metervoltmeter
Kind of meterdigital, mounting
Symbol Measurement Mechanical mounting Digit height Display Display parameters Sampling Dimensions (W x H x D) Usup DC voltage measuring range Mounting hole dimensions Features AC voltage measuring range Illumination AC voltage measuring accuracy DC voltage measuring accuracy
[mm] [mm] [V DC] [mV] [mm] [V]
DPM116 DC voltage snap fastener 12.5 LCD 3,5 digit 3x/s 48x24x10.5 7.5...14 0...200 - - - - - ±(0.05% + 1 digit)
DPM340 DC voltage snap fastener 8 LED 3,5 digit 3x/s 40x20x9.6 4.75...5.25 0...200 - automatic polarization selection; autozeroing; decimal point place selection - - - ±(0.05% + 1 digit)
DPM400 DC voltage snap fastener 10 LED 3,5 digit 3x/s 48x24x10.5 7.5...14 0...200 45x22 automatic polarization selection; autozeroing; decimal point place selection - - - ±(0.05% + 1 digit)
DPM500 DC voltage snap fastener 12.5 LED 3,5 digit 3x/s 60x30x9.3 7.5...14 0...200 52x27 automatic polarization selection; autozeroing; decimal point place selection - - - ±(0.05% + 1 digit)
DPM600 DC voltage snap fastener 12.7 LED 3,5 digit 3x/s 60x37.5x7.7 5...14 0...200 62x32 automatic polarization selection; autozeroing; decimal point place selection - - - ±(0.05% + 1 digit)
DPM700 DC voltage snap fastener 12.7 LED 3,5 digit 3x/s 60x37.5x7.7 5...14 0...200 62x32 automatic polarization selection; autozeroing; decimal point place selection - yes - ±(0.05% + 1 digit)
DPM750S-BL DC voltage - 12.7 LED 3,5 digit 2,5x/s 60x30x7.7 3...7.5/6...15 0...200 62x32 automatic polarization selection; autozeroing; decimal point place selection - yes - ±(0.1% + 1 digit)
DPM959B DC voltage - 19 LED 3,5 digit 2,5x/s 76x44x9.5 4.75...5.25 0...200 72x40 automatic polarization selection; autozeroing; decimal point place selection - - - ±(0.1% + 1 digit)
DPM970 AC voltage snap fastener 19 LED 3,5 digit 3x/s 76x44x9.5 7.5...14 - 72x40 automatic polarization selection; autozeroing; HOLD function 0...500 yes ±(0.5% + 2 digit) -