Metrel resistance, capacitance and inductance substitution boxes
Features:
- safe connection socket Ø4mm (RM-7, CM-5, IM-4, CA-P0319752xA)
| Symbol: (RM-7) |
| Manufacturer | MCP |
| Type of decade box | resistance |
| Number of ranges | 7 |
| Range of values | 0...11,111MΩ |
| Measurement accuracy | ±1% |
| Dimensions | 190x140x80mm |
| Symbol: (CM-5) |
| Manufacturer | MCP |
| Type of decade box | capacitance |
| Number of ranges | 5 |
| Measurement accuracy | ±1% |
| Dimensions | 190x140x80mm |
| Max. voltage | 50V DC |
| Capacity range | 0F...11111nF |
| Symbol: (IM-4) |
| Manufacturer | MCP |
| Type of decade box | inductance |
| Number of ranges | 4 |
| Range of values | 0...111,1mH |
| Measurement accuracy | ±1% |
| Dimensions | 190x140x80mm |
| Maximum current | 0.1A |
| Symbol: (CA-P03197521A) |
| Manufacturer | CHAUVIN ARNOUX |
| Type of decade box | resistance |
| Number of ranges | 11 |
| Range of values | 0,1...1Ώ |
| Measurement accuracy | ±(1% + 5mA) |
| Dimensions | 72x72x63mm |
| Maximum current | 1A |
| Max. voltage | 1V |
| Symbol: (CA-P03197522A) |
| Manufacturer | CHAUVIN ARNOUX |
| Type of decade box | resistance |
| Number of ranges | 11 |
| Range of values | 1...10Ώ |
| Measurement accuracy | ±(1% + 5mA) |
| Dimensions | 72x72x63mm |
| Maximum current | 750mA |
| Max. voltage | 7.5V |
| Symbol: (CA-P03197523A) |
| Manufacturer | CHAUVIN ARNOUX |
| Type of decade box | resistance |
| Number of ranges | 11 |
| Range of values | 10...100Ώ |
| Measurement accuracy | ±0,5% |
| Dimensions | 72x72x63mm |
| Maximum current | 250mA |
| Max. voltage | 25V |
| Symbol: (CA-P03197524A) |
| Manufacturer | CHAUVIN ARNOUX |
| Type of decade box | resistance |
| Number of ranges | 11 |
| Range of values | 100...1000Ώ |
| Measurement accuracy | ±0,5% |
| Dimensions | 72x72x63mm |
| Maximum current | 75mA |
| Max. voltage | 75V |
| Symbol: (CA-P03197525A) |
| Manufacturer | CHAUVIN ARNOUX |
| Type of decade box | resistance |
| Number of ranges | 11 |
| Range of values | 1...10kΏ |
| Measurement accuracy | ±0,5% |
| Dimensions | 72x72x63mm |
| Maximum current | 25mA |
| Max. voltage | 250V |
| Symbol: (CA-P03197526A) |
| Manufacturer | CHAUVIN ARNOUX |
| Type of decade box | resistance |
| Number of ranges | 11 |
| Range of values | 10...100kΏ |
| Measurement accuracy | ±0,5% |
| Dimensions | 72x72x63mm |
| Maximum current | 7.5mA |
| Max. voltage | 750V |
| Symbol: (CA-P03197527A) |
| Manufacturer | CHAUVIN ARNOUX |
| Type of decade box | resistance |
| Number of ranges | 11 |
| Range of values | 100...1000kΏ |
| Measurement accuracy | ±0,5% |
| Dimensions | 72x72x63mm |
| Maximum current | 2mA |
| Max. voltage | 2kV |
| Symbol: (CA-P03197528A) |
| Manufacturer | CHAUVIN ARNOUX |
| Type of decade box | resistance |
| Number of ranges | 11 |
| Range of values | 1...10MΩ |
| Measurement accuracy | ±0,5% |
| Dimensions | 72x72x63mm |
| Maximum current | 0.2mA |
| Max. voltage | 2kV |
| Symbol: (BXC-05) |
| Manufacturer | MCP |
| Type of decade box | capacitance |
| Number of ranges | 5 |
| Measurement accuracy | ±5% |
| Dimensions | 240x90x170mm |
| Max. voltage | 300V DC |
| Capacity range | 100pF...10µF |
| Symbol: (BXL-07) |
| Manufacturer | MCP |
| Type of decade box | inductance |
| Number of ranges | 7 |
| Range of values | 1µH...10H |
| Measurement accuracy | ±10%, ±5% |
| Dimensions | 240x90x170mm |
| Maximum current | 40mA |
| Symbol: (BXR-04) |
| Manufacturer | MCP |
| Type of decade box | resistance |
| Number of ranges | 4 |
| Range of values | 1...10kΏ |
| Measurement accuracy | ±1% |
| Dimensions | 140x80x190mm |
| Maximum current | 20mA |
| Symbol: (BXR-05) |
| Manufacturer | MCP |
| Type of decade box | resistance |
| Number of ranges | 5 |
| Range of values | 1...100kΏ |
| Measurement accuracy | ±1% |
| Dimensions | 140x80x190mm |
| Maximum current | 7mA |
| Symbol: (BXR-06) |
| Manufacturer | MCP |
| Type of decade box | resistance |
| Number of ranges | 6 |
| Range of values | 1Ω...1MΩ |
| Measurement accuracy | ±1% |
| Dimensions | 240x90x170mm |
| Maximum current | 1mA |
| Symbol: (BXR-07) |
| Manufacturer | MCP |
| Type of decade box | resistance |
| Number of ranges | 7 |
| Range of values | 1...10MΩ |
| Measurement accuracy | ±1% |
| Dimensions | 240x90x170mm |
| Maximum current | 0.11mA |
| Symbol: (DBC-05) |
| Manufacturer | MCP |
| Type of decade box | capacitance |
| Number of ranges | 5 |
| Measurement accuracy | ±2% |
| Dimensions | 285x140x215mm |
| Max. voltage | 300V DC |
| Capacity range | 100pF...1µF |
| Symbol: (DBL-06) |
| Manufacturer | MCP |
| Type of decade box | inductance |
| Number of ranges | 6 |
| Range of values | 0,01mH...H |
| Measurement accuracy | ±2% |
| Dimensions | 285x140x215mm |
| Maximum current | 40mA |
| Symbol: (DBR-06) |
| Manufacturer | MCP |
| Type of decade box | resistance |
| Number of ranges | 6 |
| Range of values | 0,1...10kΏ |
| Measurement accuracy | ±0,1% |
| Dimensions | 285x140x215mm |
| Maximum current | 7mA |
| Symbol: (DBR-07) |
| Manufacturer | MCP |
| Type of decade box | resistance |
| Number of ranges | 7 |
| Range of values | 0,01...10kΏ |
| Measurement accuracy | ±0,1% |
| Dimensions | 285x140x215mm |
| Maximum current | 7mA |