Metrix accessories

Manufacturer
Related itemsScopiX IV
Symbol Test accessories Structure Input impedance Type of measuring probe Features Max. diameter of measured cable Cable length Conform to the norm Kind of probe Band Max. input voltage Temperature measuring range Measurement accuracy
[Ω] [mm] [m] [MHz] [V] [°C] [%]
HX0035B adapter - - - - - - - - - - -40...1250 ±1
HX0036 adapter - - - - - - - PT100 - - -100...500 ±1
HX0071 test lead - - - - - - - - - - - -
HX0072 AC current clamp adapter - - - - 240 2 CAT III 1000V CAT IV 600V EN 61010 - - - - -
HX0073 AC current clamp adapter - - - - 35 2 CAT III 1000V CAT IV 600V EN 61010 - - - - -
HX0093 filter - - - low-pass - - - - - - - -
HX0094 adapter - - - - - - - - - - - ±0.1
HX0095 adapter - - - - - - - - - - - ±0.2
HX0130 - - - for oscilloscope - - - CAT III 300V EN 61010 passive 500 300 - -
HX0064 test lead - - - - - - - - - - - -
PRHX4 adapter BNC plug - - - - - - - - - - -
PRHX5 adapter BNC plug 50 - - - - - - - - - -
PRHX6 adapter banana 4mm socket x2 - - - - - - - - - - -