| Manufacturer | ELMETRON |
| Features | 6 step scale; automatic power-off; needs no calibration; waterproof enclosure |
| Measuring range | 0/150/200/350/500/1000/1200µm |
| Measurement accuracy | 5% |
| Body dimensions | Ø145x25mm |
| Weight with battery | 75g |
| Power supply | battery LR44 1,5V x3 |
| Battery/ rechargeable battery | battery LR44 1,5V x3 |
| Type of meter | coating thickness |
| Symbol | Product description |
|---|---|
| MG101 | Meter:coating thickness;Range:0/150/200/350/500/1000/1200um |