MICROCHIP TECHNOLOGIES SOM modules

MICROCHIP TECHNOLOGIES SOM modules, ATSAMA5D27-SOM1, ATSAMA5D27-WLSOM1, SAM9X60D1G-I/LZB |EN|
Manufacturer
Kind of memoryDDR2
Ethernet category10/100Base-T
Type of semiconductor moduleSOM
Kind of packagein-tray
Symbol Architecture Processor I/O
ATSAMA5D27-SOM1 Cortex A5 ATSAMA5D27C-D1G 103
ATSAMA5D27-WLSOM1 Cortex A5 ATSAMA5D27C-LD2G 94
SAM9X60D1G-I/LZB ARM926 SAM9X60D1G-I/F4B 85
Symbol ATSAMA5D27-SOM1 ATSAMA5D27-WLSOM1 SAM9X60D1G-I/LZB
Components
- 24AA02E48T-I/OT x   x
- ATSAMA5D27C-D1G x    
- ATWILC3000-MR110UA   x  
- KSZ8081RNAIA x x x
- MCP16501     x
- MCP16502AC-E/S8B   x  
- MIC2800-G1JJYML x    
- SST26VF064BEUI   x  
- ST26VF064BT-104I/MF x    
Interface
- CAN   x  
- CAN x2 x   x
- CSI     x
- eMMC     x
- Ethernet     x
- FLEXCOM x13     x
- GPIO x x  
- I2C x x  
- I2S x    
- LCD RGB 24-bit     x
- QSPI x    
- QSPI x2   x  
- SD   x x
- SDIO x2     x
- SPI x    
- SPI x2   x  
- UART x4 x    
- UART x5   x  
- USB device   x  
- USB Host   x  
- USB x3     x
Symbol Family Frequency Usup Dimensions Communictions protocol Additional functions Memory Operating temperature Kind of core Manufacturer standard package
[MHz] [V DC] [mm] [B] [°C] [pcs.]
ATSAMA5D27-SOM1 SAMA5 500 3.3 40x38 - - 128M RAM - 32-bit 21
ATSAMA5D27-WLSOM1 SAMA5 500 3.3...5 40.8x40.8 IEEE 802.11b/g/n Bluetooth; WiFi 2G RAM - 32-bit 12
SAM9X60D1G-I/LZB SAM9X60 600 5 28x28 - - 128M RAM -40...85 - 36