MICROCHIP TECHNOLOGY fan controllers

MICROCHIP TECHNOLOGY fan controllers, TC647EOA, TC647EUA, TC647VOA, TC647VPA, TC654EUN |EN|
ICdriver
Kind of ciruitPWM controller
Applicationmotors, fans
Channels1
Manufacturer
Kind of packagetube
Symbol Features
TC647EUA fault detection; External Temp Input
TC647VPA fault detection; External Temp Input
TC647BEPA fault detection; fan restart; External Temp Input
TC649EUA auto shutdown; fault detection; External Temp Input
TC649VOA auto shutdown; fault detection; External Temp Input
TC649VPA auto shutdown; fault detection; External Temp Input
TC649VUA auto shutdown; fault detection; External Temp Input
TC648VUA over temp alarm; fan restart; shutdown input; External Temp Input
TC642BEPA over temp alarm; fault detection; External Temp Input
TC642CPA over temp alarm; fault detection; External Temp Input
TC642EOA over temp alarm; fault detection; External Temp Input
TC642EUA over temp alarm; fault detection; External Temp Input
TC642VOA over temp alarm; fault detection; External Temp Input
TC642VPA over temp alarm; fault detection; External Temp Input
TC652ACVUA over temp alarm; fault detection; internal temperature sensor
TC652BFVUA over temp alarm; fault detection; internal temperature sensor
TC646BEPA over temp alarm; fault detection; shutdown input; External Temp Input
TC646EUA over temp alarm; fault detection; shutdown input; External Temp Input
TC646VPA over temp alarm; fault detection; shutdown input; External Temp Input
TC653AGVUA over temp alarm; fault detection; shutdown input; internal temperature sensor
Symbol Usup Isup DC Operating temp. Case Mounting Tolerance Threshold temperature Output current Manufacturer standard package
[V DC] [mA] [°C] [°C] [mA] [pcs.]
TC647EUA 3...5.5 0.2 -40...85 MSOP8 SMD - - 5 100
TC647VPA 3...5.5 0.2 0...85 DIP8 THT - - 5 60
TC647BEPA 3...5.5 0.2 -40...85 DIP8 THT - - 5 60
TC649EUA 3...5.5 0.5 -40...85 MSOP8 SMD - - - 100
TC649VOA 3...5.5 0.5 0...85 SO8 SMD - - 5 100
TC649VPA 3...5.5 0.5 0...85 DIP8 THT - - 5 60
TC649VUA 3...5.5 0.5 0...85 MSOP8 SMD - - - 100
TC648VUA 3...5.5 0.025 0...85 MSOP8 SMD - - 5 100
TC642BEPA 3...5.5 0.2 -40...125 DIP8 THT - - 5 60
TC642CPA 3...5.5 1 -40...85 DIP8 THT - - 5 60
TC642EOA 3...5.5 1 -40...85 SO8 SMD - - 5 100
TC642EUA 3...5.5 1 -40...85 MSOP8 SMD - - 5 100
TC642VOA 3...5.5 1 0...85 SO8 SMD - - 5 100
TC642VPA 3...5.5 1 0...85 DIP8 THT - - 5 60
TC652ACVUA 2.8...5.5 0.05 -40...125 MSOP8 SMD 1°C 25 5 100
TC652BFVUA 2.8...5.5 0.05 -40...125 MSOP8 SMD 1°C 30 5 -
TC646BEPA 3...5.5 0.2 -40...85 DIP8 THT - - 5 60
TC646EUA 3...5.5 0.5 -40...85 MSOP8 SMD - - - 100
TC646VPA 3...5.5 0.5 0...85 DIP8 THT - - 5 60
TC653AGVUA 2.8...5.5 0.05 -40...125 MSOP8 SMD 1°C 25 5 -