| Communications module | transceiver |
| Mounting | SMD |
| Manufacturer | MICROCHIP TECHNOLOGY |
| Kind of package | in-tray |
| Symbol | Rec. sensit. | Transm. power | Interface | TX/RX supply current |
|---|---|---|---|---|
| [dBm] | [dBm] | [mA] | ||
| RN2483A-I/RM105 | -148 | 14 | ADC; GPIO; UART | 40/14.2 |
| RN2903A-I/RM105 | -146 | 18.5 | GPIO; UART | 124/13.5 |
| WLR089U0-I/RM | -136 | 18.5 | GPIO; I2C; LIN; SERCOM x4; SPI; UART; USB | 114.6/12.6 |
| Symbol | Transfer rate | Number of inputs/outputs | Usup | Dimensions | Operating temperature | Manufacturer standard package |
|---|---|---|---|---|---|---|
| [kbps] | [V DC] | [mm] | [°C] | [pcs.] | ||
| RN2483A-I/RM105 | 300 | 14 | 2.1...3.6 | 17.8x26.7x3 | -40...85 | 50 |
| RN2903A-I/RM105 | 300 | 14 | 2.1...3.6 | 17.8x26.7x3.34 | -40...85 | 50 |
| WLR089U0-I/RM | - | 23 | - | 17x13.5 | -40...85 | 98 |