MICROCHIP TECHNOLOGY SiC Schottky diodes

MICROCHIP TECHNOLOGY SiC Schottky diodes, MSC010SDA070S, MSC020SDA120S, MSC030SDA070S |EN|
Manufacturer
Type of diodeSchottky rectifying
TechnologySiC
Symbol Structure If Ifsm Urmax Ufmax Leakage current Power dissipation Case Mounting Heatsink thickness Kind of package Manufacturer standard package
[A] [A] [V] [V] [µA] [W] [mm] [pcs.]
MSC010SDA070S single diode 10 58 700 1.8 200 36 D3PAK, TO268 SMD - tube 30
MSC020SDA120S single diode 20 115 1.2k 2.1 200 68 D3PAK, TO268 SMD - tube 30
MSC030SDA070S single diode 30 146 700 1.8 10 81 D3PAK, TO268 SMD - tube 30
MSC030SDA120S single diode 30 165 1.2k 2.1 150 112 D3PAK, TO268 SMD - tube 30
MSC050SDA070S single diode 50 124 700 1.9 250 123 D3PAK, TO268 SMD - tube 30
MSC050SDA120S single diode 50 290 1.2k 2.1 250 186 D3PAK, TO268 SMD - tube 30
MSC090SDA330B2 single diode 90 615 3.3k 4.3 150 650 T-Max THT - tube 30
MSC010SDA070K single diode 10 58 700 2.1 50 38 TO220-2 THT 1.14...1.4 tube 50
MSC010SDA120K single diode 10 75 1.2k 2.1 50 59 TO220-2 THT 1.14...1.4 tube 50
MSC015SDA120K single diode 15 109 1.2k 2 50 65 TO220-2 THT 1.14...1.4 tube 50
MSC020SDA120K single diode 20 115 1.2k 2.1 100 80 TO220-2 THT 1.14...1.4 tube 50
MSC030SDA070K single diode 30 146 700 1.75 10 72 TO220-2 THT 1.14...1.4 tube 50
MSC030SDA120K single diode 30 165 1.2k 2.1 150 130 TO220-2 THT 1.14...1.4 tube 50
MSC010SDA070B single diode 10 58 700 1.9 50 36 TO247-2 THT - tube 30
MSC010SDA120B single diode 10 75 1.2k 2.1 50 50 TO247-2 THT - tube 30
MSC010SDA170B single diode 10 90 1.7k 2.1 10 71 TO247-2 THT - tube 30
MSC015SDA120B single diode 15 109 1.2k 2 10 72 TO247-2 THT - tube 30
MSC030SDA070B single diode 30 148 700 1.75 10 81 TO247-2 THT - tube 30
MSC030SDA120B single diode 30 165 1.2k 2.1 150 112 TO247-2 THT - tube 30
MSC030SDA170B single diode 30 353 1.7k 2.25 125 186 TO247-2 THT - tube 30
MSC030SDA330B single diode 30 205 3.3k 4.6 50 241 TO247-2 THT - tube 30
MSC050SDA070B single diode 50 124 700 1.9 250 123 TO247-2 THT - tube 30
MSC050SDA120B single diode 50 290 1.2k 2.1 250 186 TO247-2 THT - tube 30
MSC050SDA170B single diode 50 432 1.7k 2 250 282 TO247-2 THT - tube 30
MSC010SDA070BCT double, common cathode 10 58 700 1.8 200 36 TO247-3 THT - tube 30
MSC030SDA070BCT double, common cathode 30 146 700 1.75 10 81 TO247-3 THT - tube 30
MSC030SDA120BCT double, common cathode 30 165 1.2k 2.1 150 112 TO247-3 THT - tube 30
MSC050SDA070BCT double, common cathode 50 124 700 1.9 250 123 TO247-3 THT - tube 30
MSC050SDA120BCT double, common cathode 50 290 1.2k 2.1 250 186 TO247-3 THT - tube 30
MSC020SDA120B single diode 20 115 1.2k 2.1 100 80 TO247AC Modified THT - tube 30