| Manufacturer | MICROCHIP TECHNOLOGY |
| IC | USB controller |
| Features | interface circuit |
| Channels | 1 |
| TX/RX buffer size | 64 B/64 B |
| Symbol | Operating temperature | Interface | Data transmission | Mounting | No. of in./out. | Usup | Case | Kind of package | Memory | Supply voltage | DC supply current | Application | Kind of integrated circuit | Manufacturer standard package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [bps] | [V DC] | [B] | [V] | [mA] | [pcs.] | ||||||||
| MCP2200-I/MQ | -40...85 | UART | 1M | SMD | 8 | 3...5.5 | QFN20 | tube | 256 EEPROM | - | - | - | - | 73 |
| MCP2200-I/SO | -40...85 | UART | 1M | SMD | 8 | 3...5.5 | SO20 | tube | 256 EEPROM | - | - | - | - | 38 |
| MCP2200-I/SS | -40...85 | UART | 1M | SMD | 8 | 3...5.5 | SSOP20 | tube | 256 EEPROM | - | - | - | - | 67 |
| MCP2210-I/SO | -40...85 | SPI | 12M | SMD | 9 | 3.3...5.5 | SO20 | tube | 256 EEPROM | - | - | - | - | 38 |
| MCP2210-I/MQ | -40...85 | SPI | 12M | SMD | 9 | 3.3...5.5 | QFN20 | tube | 256 EEPROM | - | - | - | - | 73 |
| MCP2210-I/SS | -40...85 | SPI | 12M | SMD | 9 | 3.3...5.5 | SSOP20 | tube | 256 EEPROM | - | - | - | - | 67 |
| MCP2221-I/P | -40...85 | I2C; UART | 400k | THT | 4 | 3...5.5 | DIP14 | tube | - | - | - | - | - | 30 |
| MCP2221-I/SL | -40...85 | I2C; UART | 400k | SMD | 4 | 3...5.5 | SO14 | tube | - | - | - | - | - | 57 |
| MCP2221A-I/ML | -40...85 | I2C; UART | 400k | SMD | 4 | 3...5.5 | QFN16 | tube | - | - | - | - | - | 91 |
| MCP2221A-I/P | -40...85 | I2C; UART | 400k | THT | 4 | 3...5.5 | DIP14 | tube | - | - | - | - | - | 30 |
| MCP2221A-I/SL | -40...85 | I2C; UART | 400k | SMD | 4 | 3...5.5 | SO14 | tube | - | - | - | - | - | 57 |
| MCP2221A-I/ST | -40...85 | I2C; UART | 400k | SMD | 4 | 3...5.5 | TSSOP14 | tube | - | - | - | - | - | 96 |
| MCP2221AT-I/SL | -40...85 | I2C; UART | 400k | SMD | 4 | 3...5.5 | SO14 | reel, tape | - | - | - | - | - | 2600 |
| MCP2221AT-I/ST | -40...85 | I2C; UART | 400k | SMD | 4 | 3...5.5 | TSSOP14 | reel, tape | - | - | - | - | - | 2500 |
| MCP2200T-E/MQVAO | -40...85, -40...125 | UART; USB | 1M | SMD | 8 | 3...5.5 | QFN | tube | 256 EEPROM | 3...5.5 | 15 | automotive | GPIO, converter | 3300 |