Microphone cables with cores separately screened

Microphone cables with cores separately screened, TAS-C115, TAS-C116, TAS-C181, TAS-C180 |EN|
Manufacturer
Type of wiremicrophone cable
Shield structureshielded, braid made of copper wires
Rated voltage49V AC
Kind of coreOFC
Corestranded
Operating temperature-15...70°C
Insulation colourblack
Package contents100m
Core section0.14mm2
Wire insulation materialPVC
Symbol Øext. cable Number of cores CPR standard Shape
[mm]
TAS-C115 5 3 no classification round
TAS-C116 5.2 4 no classification round
TAS-C181 6.5 5 no classification round