Microswitch SNAP ACTION; Aratas (Formerly Omron Components)


BBM- breake before make
MBB- make before breake
Microswitch SNAP ACTION; Aratas (Formerly Omron Components), D3C-1210, D3C-1220, D3C-2210 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Positions2
DC load rating @R*0.1A / 30V DC
Body dimensions8x5.6x6mm
Operating temperature-20...80°C
IP ratingIP40
Leadsfor PCB, straight
Lever length4.6mm
Pitch2.54mm
Featureswith lever
Manufacturer seriesD3C
* at resistive load
Symbol Switch. method* Operating Force Schematic diagram
[N]
D3C-1210 ON-(ON) BBM 1.28 Fig. 1.
D3C-1220 ON-(ON) BBM 0.39 Fig. 1.
D3C-2210 ON-(ON) MBB 1.28 Fig. 2.
D3C-2220 ON-(ON) MBB 0.39 Fig. 2.
* the position in bracket indicates momentary position.