Microswitch SNAP ACTION; Aratas (Formerly Omron Components)

Microswitch SNAP ACTION; Aratas (Formerly Omron Components), D2JW-011, D2JW-01K11, D2JW-01K21 |EN|
Type of switchmicroswitch SNAP ACTION
Body dimensions12.7x5.3x9.4mm
Min. insulation resistance100MΩ
Electrical life100000 cycles
Mechanical durability1000000 cycles
Operating temperature-40...85°C
IP ratingIP67
Positions2
Manufacturer seriesD2JW
Symbol Contacts layout Switch. method* DC load rating @R** Operating Force
[N]
D2JW-011 SPDT ON-(ON) 0.1A / 30V DC 2.45
D2JW-01K11 SPDT ON-(ON) 0.1A / 30V DC 0.8
D2JW-01K21 SPDT ON-(ON) 0.1A / 30V DC 0.98
D2JW-01K21-MD SPDT ON-(ON) 0.1A / 30V DC 0.98
* the position in bracket indicates momentary position.
** at resistive load
Symbol Features Lever length Leads Rcont max Lead length
[mm] [mΩ] [mm]
D2JW-011 without lever - for soldering 100 -
D2JW-01K11 with lever 16.5 for soldering 100 -
D2JW-01K21 with lever (with roller) 13.5 for soldering 100 -
D2JW-01K21-MD with lever (with roller) 13.5 cables 140 300