| Manufacturer | ARATAS |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Positions | 2 |
| DC load rating @R* | 0.1A / 30V DC |
| Body dimensions | 8x5.6x6mm |
| Operating temperature | -20...80°C |
| IP rating | IP40 |
| Leads | for PCB, straight |
| Lever length | 4.6mm |
| Pitch | 2.54mm |
| Features | with lever |
| Manufacturer series | D3C |