| Manufacturer | ARATAS |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Body dimensions | 8.2x2.7x6.5mm |
| Operating temperature | -15...70°C |
| IP rating | IP40 |
| Pitch | 2.5mm |
| Positions | 2 |
| Manufacturer series | D2MQ |
| Symbol | Leads |
|---|---|
| D2MQ-1 | for PCB, straight |
| D2MQ-1-TR | for PCB, angled, right |
| D2MQ-1L | for PCB, straight |
| D2MQ-1L-105 | for PCB, straight |
| D2MQ-4L-1 | for PCB, straight |
| D2MQ-4L-1-R | for PCB, angled, right |
| D2MQ-4L-105-1 | for PCB, straight |